Peli 14300 Polypropylene Case, 22.1 cm 33.4 cm 41.7 cm
- RS Stock No.:
- 930-483
- Mfr. Part No.:
- 014300-0010-110E
- Brand:
- Peli
N
Subtotal (1 unit)*
$500.53
(exc. GST)
$575.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 2 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.53 |
*price indicative
- RS Stock No.:
- 930-483
- Mfr. Part No.:
- 014300-0010-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Internal Height | 34.4cm | |
| Series | 14300 | |
| Internal Width | 14.6cm | |
| Internal Depth | 297mm | |
| Waterproof | No | |
| External Height | 41.7cm | |
| External Depth | 33.4cm | |
| External Width | 22.1cm | |
| Watertight | No | |
| Case Weight | 2.54kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Product Type Case | ||
Material Type Polypropylene | ||
Internal Height 34.4cm | ||
Series 14300 | ||
Internal Width 14.6cm | ||
Internal Depth 297mm | ||
Waterproof No | ||
External Height 41.7cm | ||
External Depth 33.4cm | ||
External Width 22.1cm | ||
Watertight No | ||
Case Weight 2.54kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli case is a rugged Protector designed for sensitive equipment, ensuring safety in extreme conditions. Its unique TOP loading design provides easy access while travelling through harsh environments.
Made with a watertight silicone O-ring LID to keep contents secure
Automatic purge valve equalises pressure, protecting against water ingress
Robust exterior is built from lightweight polypropylene, offering durability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
