Peli 1010 Polypropylene Case, 103 mm 54 mm 149 mm
- RS Stock No.:
- 930-488
- Mfr. Part No.:
- 1010-025-100E
- Brand:
- Peli
N
Subtotal (1 unit)*
$94.36
(exc. GST)
$108.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.36 |
*price indicative
- RS Stock No.:
- 930-488
- Mfr. Part No.:
- 1010-025-100E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 111mm | |
| Series | 1010 | |
| Internal Width | 73mm | |
| Internal Depth | 43mm | |
| External Height | 149mm | |
| Waterproof | No | |
| External Depth | 54mm | |
| External Width | 103mm | |
| Watertight | No | |
| Case Weight | 180g | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 111mm | ||
Series 1010 | ||
Internal Width 73mm | ||
Internal Depth 43mm | ||
External Height 149mm | ||
Waterproof No | ||
External Depth 54mm | ||
External Width 103mm | ||
Watertight No | ||
Case Weight 180g | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Micro Case offers superior protection for sensitive components, ensuring they remain safe from environmental hazards. Its watertight, crushproof, and dustproof design is Ideal for safeguarding essential gear.
Available in clear with colour liner or solid options
Watertight, crushproof, and dustproof construction
Includes a carabineer for easy attachment
Features an easy-open latch for quick access
Rubber liner provides enhanced protection and doubles as an O-ring seal
Backed by Peli's legendary lifetime guarantee where applicable by law
- RS Stock No. 0930490
- Mfr. Part No. 1020-025-240E
Each
$97.48
- RS Stock No. 0930503
- Mfr. Part No. 1200-300-110E
Each
$94.36
- RS Stock No. 0930584
- Mfr. Part No. 1450-001-180E
Each
$528.89
- RS Stock No. 0930493
- Mfr. Part No. 1040-027-100E
Each
$108.46
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












