Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm

N

Subtotal (1 unit)*

$111.66

(exc. GST)

$128.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.66

*price indicative

RS Stock No.:
930-508
Mfr. Part No.:
1520-301-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

459mm

Series

1520

Internal Width

327mm

Internal Depth

171mm

Waterproof

No

External Height

499mm

External Depth

191mm

External Width

393mm

Watertight

No

Case Weight

3.76kg

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli Protector Case is a rugged storage solution designed to safeguard sensitive equipment against harsh conditions. Built to withstand both extreme cold and heat, it is perfect for protecting valuable tools wherever your adventures take you.

Watertight, crushproof, and dustproof for maximum protection

Automatic pressure equalisation valve keeps water out while balancing interior pressure

Comfortable rubber over-moulded handle ensures easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy