Peli 1500 Polypropylene Case, 35.7 cm 17.5 cm 47.1 cm

N

Subtotal (1 unit)*

$646.98

(exc. GST)

$744.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.98

*price indicative

RS Stock No.:
930-592
Mfr. Part No.:
1500-001-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Product Type

Case

Material Type

Polypropylene

Internal Height

42.5cm

Series

1500

Internal Depth

155mm

Internal Width

28.4cm

Waterproof

No

External Height

47.1cm

External Depth

17.5cm

External Width

35.7cm

Watertight

No

Case Weight

3.23kg

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli Protector Case is a rugged storage solution designed for sensitive equipment. Its Durable construction ensures reliable protection in extreme environments, making it Ideal for use in military, industrial, and outdoor settings.

Watertight, crushproof, and dustproof construction

Automatic pressure equalization valve keeps water out

Comfortable rubber over-moulded handle for ease of transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy