Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm

N

Subtotal (1 unit)*

$646.98

(exc. GST)

$744.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.98

*price indicative

RS Stock No.:
930-596
Mfr. Part No.:
1500-001-240E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

425mm

Series

1500

Internal Depth

155mm

Internal Width

284mm

External Height

471mm

Waterproof

No

External Depth

175mm

External Width

357mm

Case Weight

3.23kg

Watertight

No

Wheeled

No

Colour

Yellow

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Protector case designed to safeguard sensitive equipment in extreme conditions, offering unparalleled durability and protection for valuable items.

Easy open double-throw latches ensure quick access

O-ring seal provides additional watertight performance

Lightweight, solid wall design enhances strength without bulk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy