Peli 1500 Polypropylene Case, 35.7 cm 17.5 cm 47.1 cm
- RS Stock No.:
- 930-598
- Mfr. Part No.:
- 1500-509-000E
- Brand:
- Peli
N
Subtotal (1 unit)*
$171.48
(exc. GST)
$197.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 6 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.48 |
*price indicative
- RS Stock No.:
- 930-598
- Mfr. Part No.:
- 1500-509-000E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Internal Height | 42.5cm | |
| Series | 1500 | |
| Internal Depth | 155mm | |
| Internal Width | 28.4cm | |
| External Height | 47.1cm | |
| Waterproof | No | |
| External Depth | 17.5cm | |
| External Width | 35.7cm | |
| Watertight | No | |
| Case Weight | 3.23kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Product Type Case | ||
Material Type Polypropylene | ||
Internal Height 42.5cm | ||
Series 1500 | ||
Internal Depth 155mm | ||
Internal Width 28.4cm | ||
External Height 47.1cm | ||
Waterproof No | ||
External Depth 17.5cm | ||
External Width 35.7cm | ||
Watertight No | ||
Case Weight 3.23kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Peli Protector Case designed to defend sensitive equipment in extreme conditions. Its robust construction ensures reliability whether braving the frigid Arctic or the intense heat of battle.
Watertight, crushproof, and dustproof for reliable protection
Automatic pressure equalization valve keeps water out and balances interior pressure
Comfortable rubber over-moulded handle for enhanced portability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
