Peli 1500 Polypropylene Case, 35.7 cm 17.5 cm 47.1 cm
- RS Stock No.:
- 930-599
- Mfr. Part No.:
- 1500-518-000E
- Brand:
- Peli
N
Subtotal (1 unit)*
$76.98
(exc. GST)
$88.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 80 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.98 |
*price indicative
- RS Stock No.:
- 930-599
- Mfr. Part No.:
- 1500-518-000E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 42.5cm | |
| Series | 1500 | |
| Internal Depth | 155mm | |
| Internal Width | 28.4cm | |
| Waterproof | No | |
| External Height | 47.1cm | |
| External Depth | 17.5cm | |
| External Width | 35.7cm | |
| Watertight | No | |
| Case Weight | 3.23kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 42.5cm | ||
Series 1500 | ||
Internal Depth 155mm | ||
Internal Width 28.4cm | ||
Waterproof No | ||
External Height 47.1cm | ||
External Depth 17.5cm | ||
External Width 35.7cm | ||
Watertight No | ||
Case Weight 3.23kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Peli Protector Case is an engineered storage solution designed for the secure transport of sensitive equipment across demanding environments. It offers robust protection against the elements while maintaining ease of use during travel.
Watertight, crushproof, and dustproof construction ensures ultimate protection
Automatic pressure equalisation valve prevents water ingress while balancing interior pressure
Comfortable rubber over-moulded handle enhances portability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
