Pelican R60 Plastic Waterproof Watertight Transit Case, 174 mm 99 mm 283 mm
- RS Stock No.:
- 226-4372
- Mfr. Part No.:
- RKR600-0000-BLK
- Brand:
- Pelican
Subtotal (1 unit)*
$185.08
(exc. GST)
$212.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.08 |
*price indicative
- RS Stock No.:
- 226-4372
- Mfr. Part No.:
- RKR600-0000-BLK
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material Type | Plastic | |
| Material | ABS/Polycarbonate | |
| Product Type | Transit Case | |
| Internal Height | 226mm | |
| Series | R60 | |
| Internal Depth | 75mm | |
| Internal Width | 136mm | |
| Waterproof | Yes | |
| External Height | 283mm | |
| External Depth | 99mm | |
| External Width | 174mm | |
| Finish | Smooth | |
| Case Weight | 1.1kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Type Plastic | ||
Material ABS/Polycarbonate | ||
Product Type Transit Case | ||
Internal Height 226mm | ||
Series R60 | ||
Internal Depth 75mm | ||
Internal Width 136mm | ||
Waterproof Yes | ||
External Height 283mm | ||
External Depth 99mm | ||
External Width 174mm | ||
Finish Smooth | ||
Case Weight 1.1kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pelican R20 Ruck Case is the most sought after product to store, protect, and transport a small item such as a cellphone plus related small accessories. The product is made from dual-pivot latch, rubberized exo-skeleton, and ABS outer shell.
Has watertight, dustproof Case
Flexible lid organizer
Built-in purge valve
IP68-rated protection
Related links
- Pelican 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Pelican 1300 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
- Peli 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
- Pelican IM2050 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 119 mm
- Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Pelican IM2100 Plastic Waterproof Watertight Transit Case, 361 mm 289 mm 165 mm
- Pelican IM2075 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 196 mm
