- RS Stock No.:
- 244-4443
- Mfr. Part No.:
- ST-5ETW102
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
On back order for despatch 08/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$4.511
(exc. GST)
$5.188
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $4.511 | $2,255.50 |
1000 - 4500 | $4.407 | $2,203.50 |
5000 + | $3.966 | $1,983.00 |
*price indicative |
- RS Stock No.:
- 244-4443
- Mfr. Part No.:
- ST-5ETW102
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS ST-5 series fourteen turn surface mount cermet trimmer suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Resin material is UL Recognized 94V-0
Sealed construction
Washable
Resin material is UL Recognized 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Turns | 14 |
Orientation | Top Adjust |
Power Rating | 0.25W |