- RS Stock No.:
- 474-7438
- Mfr. Part No.:
- RJ-5EX 20k Ohm
- Brand:
- Nidec Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$9.17
(exc. GST)
$10.55
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $9.17 |
100 - 499 | $8.97 |
500 - 999 | $8.58 |
1000 + | $8.32 |
- RS Stock No.:
- 474-7438
- Mfr. Part No.:
- RJ-5EX 20k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer, RJ-5E Series (14 turns)
Eco-friendly, lead-free, cadmium-free
Fine configuration possible (14 turns)
Sealed structure
Fine configuration possible (14 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | RJ-5 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6mm |
Shaft Diameter | 1.6 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |