- RS Stock No.:
- 474-7927
- Mfr. Part No.:
- CT-94EP 1M Ohm
- Brand:
- Nidec Components
Available for back order.
Price (ex. GST) Each
$5.99
(exc. GST)
$6.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.99 |
10 - 49 | $5.77 |
50 - 99 | $5.25 |
100 - 199 | $4.87 |
200 + | $4.62 |
- RS Stock No.:
- 474-7927
- Mfr. Part No.:
- CT-94EP 1M Ohm
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
![](https://media.rs-online.com/t_line/LJ352365-03.gif)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 18 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-94 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.3 mm |
Length | 9.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |