- RS Stock No.:
- 177-302
- Mfr. Part No.:
- 3314J-2-201E
- Brand:
- Bourns
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.854
(exc. GST)
$4.432
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.854 | $19.27 |
50 - 95 | $3.838 | $19.19 |
100 - 495 | $3.818 | $19.09 |
500 - 995 | $3.016 | $15.08 |
1000 + | $2.63 | $13.15 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-302
- Mfr. Part No.:
- 3314J-2-201E
- Brand:
- Bourns
Legislation and Compliance
Product Details
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |