- RS Stock No.:
- 144-2081
- Mfr. Part No.:
- 82MR1KLFTB
- Brand:
- TT Electronics/BI
On back order for despatch 25/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$3.292
(exc. GST)
$3.786
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $3.292 | $329.20 |
200 - 300 | $3.21 | $321.00 |
400 + | $3.16 | $316.00 |
*price indicative |
- RS Stock No.:
- 144-2081
- Mfr. Part No.:
- 82MR1KLFTB
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 82 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Mechanical Rotation | 220° |
Maximum Operating Temperature | +125°C |