Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Trimmer Potentiometers
Passive Components
Variable Resistors
Trimmer Potentiometers
200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT Electronics/BI, 67
RS Stock No.:
144-2194
Mfr. Part No.:
67WR200LF
Brand:
TT Electronics/BI
View this category
Discontinued product
RS Stock No.:
144-2194
Mfr. Part No.:
67WR200LF
Brand:
TT Electronics/BI
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Attribute
Value
Maximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Top Adjust
Power Rating
0.5W
Series
67
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Length
9.53mm
Shaft Diameter
2.29 (Metal Adjustment Screw) mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Element Material
Cermet