- RS Stock No.:
- 144-2248
- Mfr. Part No.:
- 72PTR100KLF
- Brand:
- TT Electronics/BI
On back order for despatch 25/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.752
(exc. GST)
$6.615
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.752 | $28.76 |
25 - 45 | $5.652 | $28.26 |
50 + | $4.614 | $23.07 |
*price indicative |
- RS Stock No.:
- 144-2248
- Mfr. Part No.:
- 72PTR100KLF
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 72 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Shaft Diameter | 8.38 (Knob) mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 244° |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |