- RS Stock No.:
- 167-3441
- Mfr. Part No.:
- 3362W-1-203LF
- Brand:
- Bourns
1050 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$0.896
(exc. GST)
$1.03
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $0.896 | $44.80 |
100 - 150 | $0.874 | $43.70 |
200 + | $0.826 | $41.30 |
*price indicative |
- RS Stock No.:
- 167-3441
- Mfr. Part No.:
- 3362W-1-203LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.6mm |
Shaft Diameter | 2.77 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |