- RS Stock No.:
- 167-3556
- Mfr. Part No.:
- 3314J-2-201E
- Brand:
- Bourns
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.765
(exc. GST)
$2.03
(inc. GST)
Units | Per unit | Per Reel* |
500 + | $1.765 | $882.50 |
*price indicative |
- RS Stock No.:
- 167-3556
- Mfr. Part No.:
- 3314J-2-201E
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |