- RS Stock No.:
- 167-9909
- Mfr. Part No.:
- T18202KT10
- Brand:
- Vishay
875 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 25)
$4.316
(exc. GST)
$4.963
(inc. GST)
Units | Per unit | Per Tube* |
25 - 100 | $4.316 | $107.90 |
125 + | $3.885 | $97.125 |
*price indicative |
- RS Stock No.:
- 167-9909
- Mfr. Part No.:
- T18202KT10
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 15 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | T18 |
Termination Style | Pin |
Tolerance | ±10% |
Length | 19mm |
Shaft Diameter | 2.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |