5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 64Y
This image is representative of the product range
Temporarily out of stock - back order for despatch 12/03/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 169-3103
- Mfr. Part No.:
- M64Y502KB40
- Manufacturer:
- Vishay
- COO (Country of Origin):
- CZ
units | Per unit | Per Box* |
200 + | $3.14 | $628.00 |
*price indicative |
Top Adjust 64Y Series
Attribute | Value |
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 (Electrical), 23 (Mechanical) |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 64Y |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |