- RS Stock No.:
- 474-7315
- Mfr. Part No.:
- RJ-5EW 100k Ohm
- Brand:
- Nidec Components
19 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.13
(exc. GST)
$10.50
(inc. GST)
Units | Per unit |
1 - 24 | $9.13 |
25 - 99 | $8.81 |
100 + | $8.42 |
- RS Stock No.:
- 474-7315
- Mfr. Part No.:
- RJ-5EW 100k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer, RJ-5E Series (14 turns)
Eco-friendly, lead-free, cadmium-free
Fine configuration possible (14 turns)
Sealed structure
Fine configuration possible (14 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | RJ-5 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.6 mm |
Length | 6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |