- RS Stock No.:
- 521-9293
- Mfr. Part No.:
- 3266W-1-503LF
- Brand:
- Bourns
18 in Global stock for delivery within 5 working day (+3 days for regional areas).
339 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$7.38
(exc. GST)
$8.49
(inc. GST)
Units | Per unit |
1 - 12 | $7.38 |
13 - 24 | $7.32 |
25 + | $6.35 |
- RS Stock No.:
- 521-9293
- Mfr. Part No.:
- 3266W-1-503LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.78 mm |
Length | 6.71mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |