Tente Black Solid Wheels, 200 kg
- RS Stock No.:
- 905-533
- Mfr. Part No.:
- 00024555
- Brand:
- Tente
N
Subtotal (1 unit)*
$14.40
(exc. GST)
$16.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.40 |
*price indicative
- RS Stock No.:
- 905-533
- Mfr. Part No.:
- 00024555
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Solid Wheels | |
| Wheel Width | 45mm | |
| Bore Diameter | 22mm | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Plain Bearing | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Solid Wheels | ||
Wheel Width 45mm | ||
Bore Diameter 22mm | ||
Load Capacity 200kg | ||
Hub Bearing Type Plain Bearing | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tente Wheel is a standard household replacement designed for wheelie bins, ensuring smooth mobility and reliability for everyday use.
Overall diameter measures 200mm for enhanced stability
Tread width of 45mm provides better grip on various surfaces
Bore size of 22mm fits standard wheelie bin axles effortlessly
Hub length of 80mm accommodates offset axle configurations
Plain bore type promotes easy installation and maintenance
- RS Stock No. 4589787
- Mfr. Part No. URO150/40X15LM44BLACK
Each
$5.04
- RS Stock No. 0400144
- Mfr. Part No. 1811020
Each
$44.35
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm










