FIMM Stainless Steel Work Platform, 500 mm, 300 kg Load, 400 mm
- RS Stock No.:
- 717-777
- Mfr. Part No.:
- 855009576
- Brand:
- FIMM
Subtotal (1 unit)*
$1,293.57
(exc. GST)
$1,487.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,293.57 |
*price indicative
- RS Stock No.:
- 717-777
- Mfr. Part No.:
- 855009576
- Brand:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Work Platform | |
| Load Capacity | 300kg | |
| Platform Material | Stainless Steel | |
| Foldable | No | |
| Frame Material | Stainless Steel | |
| Overall Length | 500mm | |
| Overall Height | 450mm | |
| Platform Length | 500mm | |
| Platform Width | 400mm | |
| Overall Width | 500mm | |
| Standards/Approvals | ISO 3691-5 | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Work Platform | ||
Load Capacity 300kg | ||
Platform Material Stainless Steel | ||
Foldable No | ||
Frame Material Stainless Steel | ||
Overall Length 500mm | ||
Overall Height 450mm | ||
Platform Length 500mm | ||
Platform Width 400mm | ||
Overall Width 500mm | ||
Standards/Approvals ISO 3691-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Two-Position Stainless Steel Platform for Single-Mast Stackers 300 kg, this is a Durable and versatile accessory designed to provide stable support when lifting objects to the correct height. It clips directly onto compatible sliding forks, making installation quick and efficient. The push-button adjustment system allows operators to easily switch between two positions, ensuring flexibility and precision in handling tasks.
Push-button system enables quick adjustment between two platform positions
Stainless steel construction ensures strength and resistance to corrosion
- RS Stock No. 0717599
- Mfr. Part No. 810000120
Each
$1,452.38
- RS Stock No. 2684305
- Mfr. Part No. 81200154
Each
$2,959.87
- RS Stock No. 0717693
- Mfr. Part No. 885006696
Each
$2,529.77
- RS Stock No. 0717795
- Mfr. Part No. 880725111
Each
$1,272.71
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












