FIMM Steel Platform Trolley, 80 kg Load, 430 mm
- RS Stock No.:
- 717-788
- Mfr. Part No.:
- 855009596
- Brand:
- FIMM
Subtotal (1 unit)*
$5,182.27
(exc. GST)
$5,959.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,182.27 |
*price indicative
- RS Stock No.:
- 717-788
- Mfr. Part No.:
- 855009596
- Brand:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Platform Trolley | |
| Load Capacity | 80kg | |
| Platform Material | Steel | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 584mm | |
| Overall Height | 1.58m | |
| Platform Width | 430mm | |
| Overall Width | 964mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Platform Trolley | ||
Load Capacity 80kg | ||
Platform Material Steel | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 584mm | ||
Overall Height 1.58m | ||
Platform Width 430mm | ||
Overall Width 964mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Constant Levelling System for Moovit Single-Mast Stackers 300 kg. THIS is a precision attachment designed to maintain loads at the desired height automatically. It adjusts in real time to compensate for load variations, ensuring consistent positioning without manual intervention. This system enhances safety and efficiency, making it Ideal for applications where stable and accurate load handling is critical.
Automatic height maintenance adapts to load variations
Ensures consistent positioning of loads at the desired height
Mounts exclusively on Moovit single-mast systems for secure compatibility
- RS Stock No. 2684305
- Mfr. Part No. 81200154
Each
$2,959.87
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












