- RS Stock No.:
- 241-1760
- Mfr. Part No.:
- 1881749
- Brand:
- Rubbermaid Commercial Products
On back order for despatch 07/08/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$323.92
(exc. GST)
$372.51
(inc. GST)
Units | Per unit |
1 + | $323.92 |
- RS Stock No.:
- 241-1760
- Mfr. Part No.:
- 1881749
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Rubbermaid Commercial Products 1881749 is executive series collapsible X-Cart basket having 4-Bushel and 220 lbs load capacity.
Robust steel painted with powder coated frame prevents rusting.
Color-coded ribbons classify transport materials to prevent cross-contamination.
Easy-to-clean with rag and soap and water, detachable bag.
Premium, quiet casters swivel for superior maneuverability, while bumper guards add extra protection during transport.
Unit stays upright in collapsed position.
Color-coded ribbons classify transport materials to prevent cross-contamination.
Easy-to-clean with rag and soap and water, detachable bag.
Premium, quiet casters swivel for superior maneuverability, while bumper guards add extra protection during transport.
Unit stays upright in collapsed position.
Specifications
Attribute | Value |
---|---|
Type | Cart |
Load Capacity | 220lb |
Number of Levels | 1 |
Wheel Features | Swivel |