- RS Stock No.:
- 241-1797
- Mfr. Part No.:
- FG443600BLA
- Brand:
- Rubbermaid Commercial Products
On back order for despatch 06/08/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$1,241.96
(exc. GST)
$1,428.25
(inc. GST)
Units | Per unit |
1 + | $1,241.96 |
- RS Stock No.:
- 241-1797
- Mfr. Part No.:
- FG443600BLA
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Products Heavy-Duty Platform Truck is ideal for moving large, heavy, oversized loads efficiently throughout a facility with up to 2,000 lb. capacity. Features a precision-engineered Duramold™ Deck constructed of resin and metal c
Designed with 2 fixed casters and 2 swivel casters for improved maneuverability
2,000 lb. capacity
Variable grip-height handle improves control and worker safety
Virtually maintenance-free - Powder-coated steel creates a hard finish that is far tougher than conventional paint
Four molded in tie-down slots for securing loads with tie-down straps or bungees
Duramold's exclusive, precision-engineered resin and metal composite structure provides maximum load support
Textured deck surface reduces load slippage
2,000 lb. capacity
Variable grip-height handle improves control and worker safety
Virtually maintenance-free - Powder-coated steel creates a hard finish that is far tougher than conventional paint
Four molded in tie-down slots for securing loads with tie-down straps or bungees
Duramold's exclusive, precision-engineered resin and metal composite structure provides maximum load support
Textured deck surface reduces load slippage
Specifications
Attribute | Value |
---|---|
Type | Dolly |
Load Capacity | 2000lb |
Number of Levels | 1 |
Wheel Features | 2 Fixed/2 Swivel |
Weight Class | Heavy Duty |