Dickies RedHawk Action Men's Navy Cotton, Polyester 33in L
- RS Stock No.:
- 429-105
- Mfr. Part No.:
- WD814 NVY 36 T
- Brand:
- Dickies
This image is representative of the product range
Subtotal (1 unit)*
$49.60
(exc. GST)
$57.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $49.60 |
*price indicative
- RS Stock No.:
- 429-105
- Mfr. Part No.:
- WD814 NVY 36 T
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 33in | |
| Material | Cotton, Polyester | |
| Series | RedHawk Action | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 33in | ||
Material Cotton, Polyester | ||
Series RedHawk Action | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Redhawk Action Trousers
Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''
Standards
EN 14404
Related links
- Dickies Redhawk Black Trousers 36in W 34in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 36in W 33in L
- Dickies RedHawk Super Work Black Trousers 30in W 33in L
- Dickies RedHawk Super Work Black Trousers 32in W 33in L
- Dickies RedHawk Super Work Black Trousers 42in W 33in L
- Dickies RedHawk Super Work Navy Trousers 42in W 33in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 42in W 33in L
- Uneek UC903 Navy Trousers, Size Long 36in W 33in L
