Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-348
- Mfr. Part No.:
- T54756.9
- Brand:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
$172.21
(exc. GST)
$198.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.21 |
*price indicative
- RS Stock No.:
- 634-348
- Mfr. Part No.:
- T54756.9
- Brand:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 32L | |
| Material | 8% Elastane, 92% Nylon | |
| Resistance Features | Flexible, Lightweight | |
| Series | T547 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 32L | ||
Material 8% Elastane, 92% Nylon | ||
Resistance Features Flexible, Lightweight | ||
Series T547 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser provide exceptional comfort and mobility, Ideal for professionals seeking reliable performance in demanding environments.
Constructed with Stretch Cordura for added flexibility
Features tool loops and a hammer loop for convenient storage
Made with a blend of 92% nylon and 8% elastane for durability
Material weight of 200gsm ensures a lightweight feel
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm









