Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-355
- Mfr. Part No.:
- T54758.9
- Brand:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
$172.21
(exc. GST)
$198.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.21 |
*price indicative
- RS Stock No.:
- 634-355
- Mfr. Part No.:
- T54758.9
- Brand:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 36L | |
| Number of Pockets | 7 | |
| Material | 8% Elastane, 92% Nylon | |
| Series | T547 | |
| Resistance Features | Flexible, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 36L | ||
Number of Pockets 7 | ||
Material 8% Elastane, 92% Nylon | ||
Series T547 | ||
Resistance Features Flexible, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser deliver essential comfort and durability for demanding environments, featuring Cordura reinforcement. Ideal for those requiring mobility without sacrificing protection.
Constructed from stretchy Cordura material for enhanced flexibility
Includes tool Storage Options like tool loops and a hammer loop
Pockets designed for convenience, including a mobile phone pocket
A lightweight fabric blend of 92% nylon and 8% elastane
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm









