DNC 3311 Unisex Work Trouser Black 107 cm Waist
- RS Stock No.:
- 238-2600
- Mfr. Part No.:
- 3311 Black 107R
- Brand:
- DNC
Subtotal (1 unit)*
$57.05
(exc. GST)
$65.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $57.05 |
*price indicative
- RS Stock No.:
- 238-2600
- Mfr. Part No.:
- 3311 Black 107R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 42 in | |
| Waist Size | 107 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Series | 3311 | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Standards/Approvals | UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Size 42 in | ||
Waist Size 107 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Series 3311 | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Standards/Approvals UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in black colour
Size 107R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
Related links
- DNC 3311 Unisex Work Trouser Black 107 cm Waist
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 107 cm Waist
- DNC 3311 Unisex Work Trouser White 107 cm Waist
- DNC 3311 Unisex Work Trouser Green 107 cm Waist
- DNC 3311 Unisex Work Trouser Black 82 cm Waist
- DNC 3311 Unisex Work Trouser Black 94 cm Waist
- DNC 3311 Unisex Work Trouser Black 87 cm Waist
