DNC 3311 Unisex Work Trouser Green 82 cm Waist
- RS Stock No.:
- 238-2639
- Mfr. Part No.:
- 3311 Green 82R
- Brand:
- DNC
Subtotal (1 unit)*
$57.05
(exc. GST)
$65.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.05 |
*price indicative
- RS Stock No.:
- 238-2639
- Mfr. Part No.:
- 3311 Green 82R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Waist Size | 82 cm | |
| Size | 32 in | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Series | 3311 | |
| Standards/Approvals | Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Green | ||
Waist Size 82 cm | ||
Size 32 in | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Series 3311 | ||
Standards/Approvals Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in green colour
Size 82R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382666
- Mfr. Part No. 3311 Khaki 82R
Each
$57.05
- RS Stock No. 2382697
- Mfr. Part No. 3311 Navy 82R
Each
$57.05
- RS Stock No. 2382724
- Mfr. Part No. 3311 White 82R
Each
$57.05
- RS Stock No. 2382613
- Mfr. Part No. 3311 Black 82R
Each
$57.05
Related links
- DNC 3311 Unisex Work Trouser White 82 cm Waist
- DNC 3311 Unisex Work Trouser Black 82 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 82 cm Waist
- DNC 3311 Unisex Work Trouser Navy 82 cm Waist
- DNC 3311 Unisex Work Trouser Green 107 cm Waist
- DNC 3311 Unisex Work Trouser Green 102 cm Waist
- DNC 3311 Unisex Work Trouser Green 97 cm Waist
- DNC 3311 Unisex Work Trouser Green 122 cm Waist












