DNC 3311 Unisex Work Trouser Green 84 cm Waist
- RS Stock No.:
- 238-2640
- Mfr. Part No.:
- 3311 Green 84L
- Brand:
- DNC
Subtotal (1 unit)*
$49.10
(exc. GST)
$56.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.10 |
*price indicative
- RS Stock No.:
- 238-2640
- Mfr. Part No.:
- 3311 Green 84L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Waist Size | 84 cm | |
| Size | L | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Sun Protection, Electrical Protection, Anti-Static | |
| Series | 3311 | |
| Standards/Approvals | UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Green | ||
Waist Size 84 cm | ||
Size L | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Sun Protection, Electrical Protection, Anti-Static | ||
Series 3311 | ||
Standards/Approvals UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in green colour
Size 84L
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
Related links
- DNC 3311 Unisex Work Trouser Black 84 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 84 cm Waist
- DNC 3311 Unisex Work Trouser White 84 cm Waist
- DNC 3311 Unisex Work Trouser Navy 84 cm Waist
- DNC 3311 Unisex Work Trouser Green 107 cm Waist
- DNC 3311 Unisex Work Trouser Green 102 cm Waist
- DNC 3311 Unisex Work Trouser Green 122 cm Waist
- DNC 3311 Unisex Work Trouser Green 94 cm Waist
