DNC 3311 Unisex Work Trouser Khaki 107 cm Waist
- RS Stock No.:
- 238-2653
- Mfr. Part No.:
- 3311 Khaki 107S
- Brand:
- DNC
Subtotal (1 unit)*
$49.10
(exc. GST)
$56.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.10 |
*price indicative
- RS Stock No.:
- 238-2653
- Mfr. Part No.:
- 3311 Khaki 107S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Khaki | |
| Size | S | |
| Waist Size | 107 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Sun Protection, Anti-Static, Electrical Protection | |
| Series | 3311 | |
| Standards/Approvals | Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Khaki | ||
Size S | ||
Waist Size 107 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Sun Protection, Anti-Static, Electrical Protection | ||
Series 3311 | ||
Standards/Approvals Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in khaki colour
Size 107S
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382652
- Mfr. Part No. 3311 Khaki 107R
Each
$49.10
- RS Stock No. 2382674
- Mfr. Part No. 3311 Khaki 97R
Each
$49.10
- RS Stock No. 2382672
- Mfr. Part No. 3311 Khaki 92S
Each
$49.10
- RS Stock No. 2382711
- Mfr. Part No. 3311 White 107S
Each
$49.10
Related links
- DNC 3311 Unisex Work Trouser Khaki 107 cm Waist
- DNC 3319 Trousers Khaki 107 cm Waist 85cm Leg
- DNC 3311 Unisex Work Trouser Green 107 cm Waist
- DNC 3311 Unisex Work Trouser White 107 cm Waist
- DNC 3311 Unisex Work Trouser Black 107 cm Waist
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 112 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 97 cm Waist










