DNC 3311 Unisex Work Trouser Navy 89 cm Waist

Subtotal (1 unit)*

$49.10

(exc. GST)

$56.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.10

*price indicative

RS Stock No.:
238-2701
Mfr. Part No.:
3311 Navy 89L
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Size

L

Waist Size

89 cm

Material

Heavyweight Cotton Drill 311GSM

Series

3311

Resistance Features

Anti-Static, Electrical Protection, Sun Protection

Standards/Approvals

UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991

Elasticated Waist

No

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.

It is available in navy colour

Size 89L

Ultraviolet resistant

100% cotton

Electrical protection

Anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy