DNC 3311 Unisex Work Trouser Navy 92 cm Waist
- RS Stock No.:
- 238-2702
- Mfr. Part No.:
- 3311 Navy 92R
- Brand:
- DNC
Subtotal (1 unit)*
$43.62
(exc. GST)
$50.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.62 |
*price indicative
- RS Stock No.:
- 238-2702
- Mfr. Part No.:
- 3311 Navy 92R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 36 in | |
| Waist Size | 92 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Series | 3311 | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Standards/Approvals | Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Size 36 in | ||
Waist Size 92 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Series 3311 | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Standards/Approvals Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in navy colour
Size 92R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382687
- Mfr. Part No. 3311 Navy 132S
Each
$49.10
- RS Stock No. 2382703
- Mfr. Part No. 3311 Navy 92S
Each
$49.10
- RS Stock No. 2382698
- Mfr. Part No. 3311 Navy 84L
Each
$49.10
- RS Stock No. 2382676
- Mfr. Part No. 3311 Navy 102R
Each
$50.73
Related links
- DNC 3311 Unisex Work Trouser Green 92 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 92 cm Waist
- DNC 3311 Unisex Work Trouser White 92 cm Waist
- DNC 3311 Unisex Work Trouser Black 92 cm Waist
- DNC 3311 Unisex Work Trouser Navy 92 cm Waist
- DNC 3474 Unisex Work Trouser Navy 92 cm Waist
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
- DNC 3314 Unisex Hi Vis Trouser Navy 92 cm Waist 82cm Leg












