DNC 3475 Women's Work Trouser Navy
- RS Stock No.:
- 238-2876
- Mfr. Part No.:
- 3475 Navy 24
- Brand:
- DNC
Subtotal (1 unit)*
$191.82
(exc. GST)
$220.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 06 November 2026
Units | Per unit |
|---|---|
| 1 + | $191.82 |
*price indicative
- RS Stock No.:
- 238-2876
- Mfr. Part No.:
- 3475 Navy 24
- Brand:
- DNC
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Number of Pockets | 6 | |
| Material | 1% Anti-Static Fibre, 230 GSM Ripstop Weave (61% Modacrylic), 30% Cotton, 3% A100 Tencel, 5% Para Aramid | |
| Series | 3475 | |
| Resistance Features | Anti-Static, Electrical Protection, Flame Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | ISO 14116:2015 (FR), NFPA 2112, NFPA 70E/ATSM F1959/PPE2 ATPV:8+, Oeko-Tex Standard 100, AS/NZS1906.4 (Hi-Vis), AS/NZS4399:1996 (Sun Protection), AS/NZS 4602.1:2011 (Hi-Vis), BS5958.2-1991 (Anti-static), EN 1149-3 (Anti-Static), ISO 11612:2015 (FR), NENS09:2014 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Navy | ||
Number of Pockets 6 | ||
Material 1% Anti-Static Fibre, 230 GSM Ripstop Weave (61% Modacrylic), 30% Cotton, 3% A100 Tencel, 5% Para Aramid | ||
Series 3475 | ||
Resistance Features Anti-Static, Electrical Protection, Flame Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals ISO 14116:2015 (FR), NFPA 2112, NFPA 70E/ATSM F1959/PPE2 ATPV:8+, Oeko-Tex Standard 100, AS/NZS1906.4 (Hi-Vis), AS/NZS4399:1996 (Sun Protection), AS/NZS 4602.1:2011 (Hi-Vis), BS5958.2-1991 (Anti-static), EN 1149-3 (Anti-Static), ISO 11612:2015 (FR), NENS09:2014 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
Related links
- DNC 3475 Women's Work Trouser Navy
- RS PRO 905NY Women's Work Trouser Navy 14 in Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 66 cm Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 18 in Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 16 in Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 12 in Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 10 in Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 20 in Waist 30in Leg
