Subtotal (1 unit)*
$46.82
(exc. GST)
$53.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.82 |
*price indicative
- RS Stock No.:
- 249-5931
- Mfr. Part No.:
- 3319 Navy 137S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | 137S | |
| Number of Pockets | 5 | |
| Material | Cotton | |
| Series | 3319 | |
| Resistance Features | Anti-Static, Electrical Protection, SUN Protection UPF 40+ - 50+ | |
| Standards/Approvals | Oeko-Tex Standard 100, AS/NZS1906.4:2010 for Hi-Vis material, AS/NZS4399:1996, BS5958.2-1991, New AS/NZS 4602.1:2011 Class N | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Navy | ||
Size 137S | ||
Number of Pockets 5 | ||
Material Cotton | ||
Series 3319 | ||
Resistance Features Anti-Static, Electrical Protection, SUN Protection UPF 40+ - 50+ | ||
Standards/Approvals Oeko-Tex Standard 100, AS/NZS1906.4:2010 for Hi-Vis material, AS/NZS4399:1996, BS5958.2-1991, New AS/NZS 4602.1:2011 Class N | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Men's Trousers Navy
- DNC 3319 Trousers Navy
- DNC 3319 Trousers Navy 87 cm Waist 69cm Leg
- DNC 3319 Trousers Navy 82 cm Waist 77cm Leg
- DNC 3319 Trousers Navy 102 cm Waist 84cm Leg
- DNC 3319 Trousers Navy 97 cm Waist 83cm Leg
- DNC 3319 Trousers Navy 84 cm Waist 83cm Leg
- DNC 3319 Trousers Navy 77 cm Waist 74cm Leg
