Orn Condor Women's Trousers Black 80 cm Waist 31in Leg
- RS Stock No.:
- 253-5838
- Mfr. Part No.:
- 2560-15/B/10T
- Brand:
- Orn
Subtotal (1 unit)*
$67.56
(exc. GST)
$77.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.56 |
*price indicative
- RS Stock No.:
- 253-5838
- Mfr. Part No.:
- 2560-15/B/10T
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 31in | |
| Waist Size | 80 cm | |
| Size | 10 | |
| Number of Pockets | 6 | |
| Material | Cotton, Polyester | |
| Series | Condor | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 31in | ||
Waist Size 80 cm | ||
Size 10 | ||
Number of Pockets 6 | ||
Material Cotton, Polyester | ||
Series Condor | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn ladies condor combat trouser is multi functional hardwearing trouser. It is slight elasticated at sides of waistband and very comfortable to wear. Multiple pockets with extra strong lining including 2 front & 2 rear pockets.
Combat style leg pockets, mobile phone pocket on thigh
Heavy duty non-scratch fixing stud on waistband
Triple stitched on main seams for ultimate strength
Related links
- Orn Condor Women's Trousers Black 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Navy 80 cm Waist 29in Leg
- Portwest LW97 Women's Trousers Yellow Green, Black 76 to 80 cm Waist 31in Leg
- Orn Condor Women's Work Trouser Grey 16 in Waist
- Portwest T602 Unisex Trousers Black, Navy 80 cm Waist 31in Leg
- Portwest S687 Women's Action Trousers Black 76 to 80 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 79 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 83 cm Waist 31in Leg
