UPower Don't worry Unisex's Grey 60% Cotton, 40% Polyester, Size 44/64 Waist Size 46 in W

Subtotal (1 unit)*

$175.01

(exc. GST)

$201.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.01

*price indicative

RS Stock No.:
277-2978
Mfr. Part No.:
WDW022GM-46
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Unisex

Colour

Grey

Size

44/64

Waist Size

46 in

Number of Pockets

6

Material

60% Cotton, 40% Polyester

Resistance Features

Durable

Series

Don't worry

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Cargo trousers with 2 large front pockets, side pocket for tools, multifunctional side pocket with mobile phone holder, branded badge holder, 2 back pockets with Velcro fastening, 2 knee pockets, adjustable hammer loop, adjustable waist with elastic for maximum comfort.

Reflective detail

Scratch resistant rubber button

Related links