UPower Performance Men's Trousers Grey 122 → 130 cm Waist 890mm Leg

Subtotal (1 unit)*

$313.88

(exc. GST)

$360.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.88

*price indicative

RS Stock No.:
278-2234
Mfr. Part No.:
PE251AG-4XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

890mm

Size

122 → 130 cm

Waist Size

122 → 130 cm

Number of Pockets

4

Material

Elastane, Nylon

Series

Performance

Resistance Features

Breathable, Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers made of U-4 fabric (U-Power 4 Way Stretch), very comfortable and durable to ensure safety, water-repellent, breathable and quick-drying fabric.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy