DNC 87R Unisex Trousers Navy
- RS Stock No.:
- 286-2661
- Mfr. Part No.:
- 3312-NAVY-87R
- Brand:
- DNC
Subtotal (1 unit)*
$161.51
(exc. GST)
$185.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.51 |
*price indicative
- RS Stock No.:
- 286-2661
- Mfr. Part No.:
- 3312-NAVY-87R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 3 | |
| Size | 87R | |
| Material | Cotton | |
| Series | 87R | |
| Knee Pad Pocket | No | |
| Standards/Approvals | AS/NZS4399:1996, BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 3 | ||
Size 87R | ||
Material Cotton | ||
Series 87R | ||
Knee Pad Pocket No | ||
Standards/Approvals AS/NZS4399:1996, BS5958.2-1991 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Cargo Pants Men's Trousers Navy
- DNC Drill Down Unisex Trousers Navy
- DNC 97S Unisex Trousers Navy
- DNC 92R Unisex Trousers Navy
- DNC 3474 Unisex Work Trouser Navy 87 cm Waist
- DNC 3311 Unisex Work Trouser Navy 87 cm Waist
- The Uniform Place 3312 Men's Trousers Navy 87 cm Waist 79cm Leg
- DNC 3319 Trousers Navy 87 cm Waist 79cm Leg
