Biz Collection Detroit Men's Trousers Navy
- RS Stock No.:
- 286-3755
- Mfr. Part No.:
- BS10110R-NAVY-87R
- Brand:
- Biz Collection
Subtotal (1 unit)*
$300.59
(exc. GST)
$345.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.59 |
*price indicative
- RS Stock No.:
- 286-3755
- Mfr. Part No.:
- BS10110R-NAVY-87R
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 87R | |
| Number of Pockets | 4 | |
| Material | 65% Polyester, 35% Viscose | |
| Series | Detroit | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 87R | ||
Number of Pockets 4 | ||
Material 65% Polyester, 35% Viscose | ||
Series Detroit | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection Detroit Men's Trousers Navy
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 43.5 cm
- Biz Collection Detroit Women's Trousers Navy
- Biz Collection Detroit Women's Trousers Navy 35 cm Waist
- Biz Collection Detroit Women's Trousers Navy 64 cm Waist
- Biz Collection Detroit Women's Trousers Navy 48 cm Waist
- Biz Collection Detroit Women's Trousers Navy 38 cm Waist
- Biz Collection Detroit Women's Trousers Navy 45 cm Waist
