Subtotal (1 unit)*
$81.71
(exc. GST)
$93.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.71 |
*price indicative
- RS Stock No.:
- 794-411
- Mfr. Part No.:
- T529510
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Type | Soft Grip | |
| Sub Type | Trowel Set | |
| Product Type | Trowel | |
| Blade Length | 255mm | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Type Soft Grip | ||
Sub Type Trowel Set | ||
Product Type Trowel | ||
Blade Length 255mm | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Broad heel trowel is designed for precision plastering and building applications, featuring a high carbon steel blade that enhances durability and performance.
High carbon steel blade ensures longevity and efficiency
Hardened and taper ground for optimal strength and flexibility
Tang welded to blade for enhanced strength and durability
Patented soft grip handle with finger guard for improved comfort and control
Size: 255 mm, perfect for various plastering tasks
