Subtotal (1 unit)*
$47.95
(exc. GST)
$55.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.95 |
*price indicative
- RS Stock No.:
- 796-281
- Mfr. Part No.:
- T529750
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 175mm | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 175mm | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Finger trowel is an essential hand tool designed for precise application and finishing of materials. Its sturdy design enhances user control and comfort during various tasks.
High carbon steel blade offers strength and flexibility
Hardened and taper ground for optimum balance
Tang welded to blade ensures durability
Patented soft grip handle includes a finger guard
Size specifications: 175 x 13 mm
