RS PRO Black Aluminium Alloy Profile Strut, 40 x 40 mm, 8mm Groove, 825mm Length, 40 X 40mm Square

Subtotal (1 unit)*

$86.20

(exc. GST)

$99.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.20

*price indicative

RS Stock No.:
335-149
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

825mm

Groove Size

8mm

Number of Grooves

4

Square Tube Profile

40 X 40mm

Material

Aluminium Alloy

Colour

Black

Product Family

RS Structural System

COO (Country of Origin):
AT

RS PRO Automation Profile, 40 x 40 mm


This RS PRO Automation Profile is designed for robust structural applications, offering a versatile solution for building frameworks and supports. Made from durable aluminium alloy, it is ideal for creating custom structures in industrial environments.

Features and Benefits


Anodised finish ensures corrosion resistance and longevity
Compatible modular dimensions allow for easy integration with existing systems
Uniform grid size enables seamless combination with other profiles
Weatherproof aluminium alloy resists various chemicals, enhancing durability

Applications


Industrial automation
Machine building
Framework construction
Support structures

Additional Information


Material: Aluminium Alloy (EN AW 6063)
Colour: Black
Number of Grooves: 4

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links