RS PRO Black Aluminium Alloy Profile Strut, 40 x 40 mm, 500mm Groove, 6060mm Length, 40 X 40mm Square
- RS Stock No.:
- 335-152
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.77
(exc. GST)
$66.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.77 |
*price indicative
- RS Stock No.:
- 335-152
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Strut Profile | 40 x 40 mm | |
| Structural Element Type | Strut Profile | |
| Length | 6060mm | |
| Groove Size | 500mm | |
| Number of Grooves | 4 | |
| Square Tube Profile | 40 X 40mm | |
| Material | Aluminium Alloy | |
| Colour | Black | |
| Product Family | RS Structural System | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Strut Profile 40 x 40 mm | ||
Structural Element Type Strut Profile | ||
Length 6060mm | ||
Groove Size 500mm | ||
Number of Grooves 4 | ||
Square Tube Profile 40 X 40mm | ||
Material Aluminium Alloy | ||
Colour Black | ||
Product Family RS Structural System | ||
- COO (Country of Origin):
- AT
RS PRO Automation Profile, 40 x 40 mm
This RS PRO Automation Profile is designed for robust structural applications, offering a versatile solution for building frameworks and supports. Made from durable aluminium alloy, it is ideal for creating custom structures in industrial environments.
Features and Benefits
Anodised finish ensures enhanced durability and resistance to corrosion
Compatible modular dimensions allow for easy integration with existing systems
Uniform grid size facilitates seamless combination with other automation profiles
Weatherproof aluminium alloy (EN AW 6063) provides long-lasting performance
Resistant to many chemicals, suitable for various industrial settings
Compatible modular dimensions allow for easy integration with existing systems
Uniform grid size facilitates seamless combination with other automation profiles
Weatherproof aluminium alloy (EN AW 6063) provides long-lasting performance
Resistant to many chemicals, suitable for various industrial settings
Applications
Industrial automation
Machine building
Framework construction
Support structures
Machine building
Framework construction
Support structures
Additional Information
Material: Aluminium Alloy
Colour: Black
Number of Grooves: 4
Colour: Black
Number of Grooves: 4
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Aluminium Alloy Profile Strut 543mm Groove 40 X 40mm Square
- RS PRO Black Aluminium Alloy Profile Strut 8mm Groove 40 X 40mm Square
- RS PRO Black Aluminium Alloy Profile Strut 10mm Groove 50 X 50mm Square
- Guitel Hervieu Black Plastic Square End Cap, 40 x 40mm 40 x 40 Strut Profile
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO Black Aluminium Profile Strut 8mm Groove, 3000mm Length
- RS PRO Silver Aluminium 40 x 40 mm 2m Length
