Vishay 6DFN13CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-396
- Mfr. Part No.:
- 6DFN13CA-M3/I
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
$24.85
(exc. GST)
$28.58
(inc. GST)
- RS Stock No.:
- 277-396
- Mfr. Part No.:
- 6DFN13CA-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 12.4V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 11.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 33A | |
| Clamping Voltage VC | 18.2V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 2 | |
| Series | 6DFN12CA thru 6DFN100CA | |
| Width | 2.55mm | |
| Length | 3.95mm | |
| Height | 980μm | |
| Standards/Approvals | Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 12.4V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 11.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 33A | ||
Clamping Voltage VC 18.2V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 2 | ||
Series 6DFN12CA thru 6DFN100CA | ||
Width 2.55mm | ||
Length 3.95mm | ||
Height 980μm | ||
Standards/Approvals Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 6DFN13CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN43CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN33CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN24CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN36CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN15CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN30CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN27CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A

