Littelfuse TVS Diodes, 2-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
522-833
Mfr. Part No.:
P6SMB150CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

REACH, RoHS

Series

P6SMB

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy