Littelfuse SMDJ7.0CA TVS Diodes DO-201
- RS Stock No.:
- 553-451
- Mfr. Part No.:
- SMDJ7.0CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-451
- Mfr. Part No.:
- SMDJ7.0CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552793
- Mfr. Part No. 1.5SMC47CA
Each (In a Bag of 100)
$1.437
- RS Stock No. 0552836
- Mfr. Part No. P6SMB7.5A
Each (In a Bag of 100)
$0.33
- RS Stock No. 0552231
- Mfr. Part No. SMBJ10CA
Each (In a Bag of 250)
$0.289
- RS Stock No. 0552342
- Mfr. Part No. SMCJ45CA
Each (In a Bag of 200)
$0.683









