Littelfuse SMBJ11A TVS Diodes DO-201
- RS Stock No.:
- 565-463
- Distrelec Article No.:
- 302-62-957
- Mfr. Part No.:
- SMBJ11A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-463
- Distrelec Article No.:
- 302-62-957
- Mfr. Part No.:
- SMBJ11A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Series | 1.5KE | |
| Standards/Approvals | ESD, IEC-61000-4-2, EFT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Series 1.5KE | ||
Standards/Approvals ESD, IEC-61000-4-2, EFT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rubber straight plugs and sockets
Hypra series plugs and sockets.
Protection index IP44 and IK09.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
